text.skipToContent text.skipToNavigation

Manufacturer Part #

BU12TD3WG-TR

BU12TD3WG Series 1.2 V 200 mA SMT Fixed Full CMOS LDO Regulator - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU12TD3WG-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.9V
Output Current-Max: 0.2A
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Load Regulation: 10mV
Current - Limit: 0.4A
Line Regulation: 2mV
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section