text.skipToContent text.skipToNavigation

Manufacturer Part #

L4931CDT50-TR

L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4931CDT50-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.8V
Output Current-Max: 300mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The L4931CDT50-TR is a 5 V, 250 mA very low drop voltage regulator with inhibit and available in TO-252 package.

The very low drop voltage and the very low quiescent current make them particularly suitable for low noise, low power applications and specially in battery powered systems.

Features:

  • Very low dropout voltage (0.4V)
  • Very low quiescent current
  • Typ. 50 µA in off mode, 600µA in on mode
  • Output current up to 250 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 2.7; 3.3; 3.5; 5; 8; 12 V
  • Automotive Grade product: 2.7 V, 3.3 V, 3.5 V VOUT only in SO-8 package
  • Internal current and thermal limit
  • Only 2.2µF for stability
  • Available in ± 1% (AB) or 2% (C) selection at 25°C
  • Supply voltage rejection: 70db typ. for 5V version
  • Temperature range: -40 to 125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000+
$0.545
Product Variant Information section