text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L09ACZ-AP

L78L Series 9 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L09ACZ-AP - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 80mV
Line Regulation: 225mV
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$1,090.00
USD
Quantity
Unit Price
2,000
$0.112
6,000
$0.11
8,000
$0.109
20,000
$0.108
30,000+
$0.106
Product Variant Information section