text.skipToContent text.skipToNavigation

Manufacturer Part #

L7915CP

L7915 Series 1.5 A -15 V Fixed Output Negative Voltage Regulator - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2630
Product Specification Section
STMicroelectronics L7915CP - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -15V
Dropout Voltage-Max: 1.1V
Output Current-Max: 1.5A
Mounting Method: Flange Mount
Features & Applications

The L7915CP is a three terminal negative voltage regulator with an output voltage of -15 V and an output current up to 1.5 A. It is available in flange mount TO-220FP-3 package and particularly suited for split power supplies and wide range of applications.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 1.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of - 5; - 8; - 12; - 15 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000
$0.625
4,000
$0.62
5,000+
$0.61