text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39100PU12R

LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39100PU12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 400mV
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 300µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section