text.skipToContent text.skipToNavigation

Manufacturer Part #

LD56050DPU110R

500mA ultra low dropout linear regulator with bias supply

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LD56050DPU110R - Technical Attributes
Attributes Table
Input Voltage-Min: 0.8V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.1V
Dropout Voltage-Max: 250mV
Output Current-Max: 0.5A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 27µA
No. of Outputs: Single
Output Noise: 38µV
Load Regulation: 1.5mV
Current - Limit: 700mA
Line Regulation (%): 0.02%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
15,000+
$0.131