text.skipToContent text.skipToNavigation

Manufacturer Part #

LD59100PUR

LD59100: 5.5 V 1 A Ultra Low-Dropout Regulator with Reverse Current Protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD59100PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 130µA
No. of Outputs: Single
Current - Limit: 1.6A
Line Regulation (%): 0.005%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
12,000+
$0.32
Product Variant Information section