text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK320M-R

LDK320 Series 200 mA ADJ Output SMT LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK320M-R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation (%): 2.0E-4%
Current - Limit: 330mA
Line Regulation (%): 0.001%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$504.00
USD
Quantity
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.165
12,000
$0.164
15,000+
$0.161
Product Variant Information section