text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7812ACD2TR4G

MC7812A Series 1 A 12 V Fixed Output SMT LDO Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi MC7812ACD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Min: 5V
Input Voltage-Max: 18V
Output Voltage Fixed: 12V
Output Current-Max: 1A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The MC7812ACD2TR4G is a positive voltage regulator with an output current of 1.0 A, available in a D2PAK package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
4,000
USA:
4,000
12,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$216.00
USD
Quantity
Unit Price
800
$0.27
2,400
$0.265
3,200
$0.26
12,000+
$0.255
Product Variant Information section