text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7815CDTRKG

MC7815C Series 1 A 15 V Fixed Output Surface Mount LDO Voltage Regulator -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
onsemi MC7815CDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$325.00
USD
Quantity
Unit Price
2,500
$0.13
5,000
$0.129
7,500
$0.128
12,500
$0.127
25,000+
$0.124
Product Variant Information section