text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1701AT-3002I/CB

MCP1701A Series 250 mA 3 V Fixed Output LDO Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip MCP1701AT-3002I/CB - Technical Attributes
Attributes Table
Input Voltage-Max: 10V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 700mV
Output Current-Max: 250mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000+
$0.36
Product Variant Information section