text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703AT-2052E/CB

MCP1703 Series 200 mA 2.05 V Fixed Output Surface Mount LDO Regulator - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1703AT-2052E/CB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.05V
Output Current-Max: 200mA
Rated Power: 253mW
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 1µV
Load Regulation (%): 2.5%
Line Regulation (%): 0.3%
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section