text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1711T-18I/OT

CAPLESS ULTRA LOW IQ LDO IN 5-SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Microchip MCP1711T-18I/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.4V
Output Current-Max: 150mA
Rated Power: 600mW
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1.8µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 50mV
Current - Limit: 270mA
Line Regulation (%): 0.19%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section