text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1781T-5002H/9EA

200mA high voltage LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP1781T-5002H/9EA - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 55V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 705mV
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 34µA
No. of Outputs: Single
Output Noise: 300µV
Load Regulation (%): 0.06%
Current - Limit: 0.45A
Line Regulation (%): 0.002%
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,975.00
USD
Quantity
Unit Price
2,500+
$0.79