text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29201-5.0WU-TR

MIC29201 Series 5 V 400 mA Fixed Output SMT LDO Voltage Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Microchip MIC29201-5.0WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 400mA
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
3,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,852.50
USD
Quantity
Unit Price
750+
$2.47
Product Variant Information section