text.skipToContent text.skipToNavigation

Référence fabricant

MIC29371-3.3WT

MIC29371 Series 3.3 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC29371-3.3WT - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 750mA
Style d'emballage :  TO-220-5
Méthode de montage : Flange Mount
Fonctionnalités et applications

The MIC29371-3.3WT is a “bulletproof” efficient voltage regulator with very low dropout voltage (typically 40 mV at light loads and 300 mV at 500 mA), and very low quiescent current (160 µA typical). The quiescent current of the MIC2937A increases only slightly in dropout, thus prolonging battery life. Key MIC2937A features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60 V positive transient).

The MIC2937 is available in several configurations. The MIC2937A-xx devices are three pin fixed voltage regulators with 3.3 V, 5 V, and 12 V outputs available. The MIC29371 is a fixed regulator offering logic compatible ON/OFF switching input and an error flag output. This flag may also be used as a power-on reset signal. A logic-compatible shutdown input is provided on the adjustable MIC29372, which enables the regulator to be switched on and off.

Key Features :

  • High output voltage accuracy
  • Guaranteed 750 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input can withstand –20V reverse battery and +60 V positive transients
  • Error flag warns of output dropout
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24 V to 26 V(MIC29372)
  • Available in TO-220, TO-263, TO-220-5, and TO-263-5 packages 

Applications :

  • Battery Powered Equipment
  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • PCMCIA VCC and VPP Regulation/Switching
  • Bar Code Scanners
  • Automotive Electronics
  • SMPS Post-Regulator/ DC to DC Modules
  • High Efficiency Linear Power Supplies

To learn more about the MIC29371 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
350
Multiples de :
50
Total 
861,00 $
USD
Quantité
Prix unitaire
50
$2.51
150
$2.47
250
$2.46
750
$2.42
1 250+
$2.39
Product Variant Information section