text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2937A-12WU-TR

MIC2937A Series 12 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2937A-12WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 600mV
Output Current-Max: 750mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,515.00
USD
Quantity
Unit Price
750
$2.02
1,500+
$1.99
Product Variant Information section