text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2951-03YMM

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2951-03YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 430µV
Load Regulation (%): 0.3%
Current - Limit: 450mA
Line Regulation (%): 0.4%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
100
Total
$1,272.00
USD
Quantity
Unit Price
100
$1.08
300
$1.06
2,000
$1.04
3,000+
$1.03
Product Variant Information section