text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39302WU

MIC39302 Series 3 A Adjustable Surface Mount Voltage Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC39302WU - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Range: 1.24V to 15.5V
Dropout Voltage-Max: 550mV
Output Current-Max: 3A
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 20mA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 4.5A
Line Regulation (%): 0.5%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$876.00
USD
Quantity
Unit Price
50
$2.98
150
$2.94
250
$2.92
750
$2.88
1,250+
$2.84
Product Variant Information section