Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC49150-1.5WR-TR
Download the CAD models for this product. Learn more about SnapMagic.
750 per Reel
SPAK-5
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of KF site as a new BGBM (Backside grinding/metallization) chipbond site for selected HV2815, HV2070, HV2607, HV2707, HV2708, HV2803, HV2818, HV2903, HV2904, HV2915, HV2916, HV2918, HV7322, HV7358, LM2575, LM2576, MIC2171, MIC29150, MIC29151, MIC29152, MIC29201, MIC29202, MIC29203, MIC29204, MIC2920A, MIC29300, MIC29301, MIC29302, MIC29302A, MIC29302H, MIC29303, MIC29310, MIC29312, MIC29371, MIC29372, MIC2937A, MIC2940A, MIC2941A, MIC29500, MIC29501, MIC29502, MIC29503, MIC29510, MIC29512, MIC2954, MIC29712, MIC29751, MIC29752, MIC35302, MIC37100, MIC37102, MIC37150, MIC37151, MIC37152, MIC37252, MIC37300, MIC37301, MIC37302, MIC37501, MIC37502, MIC39100, MIC39101, MIC39150, MIC39151, MIC39152, MIC39300, MIC39301, MIC39302, MIC39500, MIC39501, MIC4574, MIC4575, MIC4576, MIC4685, MIC47150, MIC47300, MIC49150, MIC49200, MIC49300, MIC49500, MIC59300, MIC69301, MIC69302, MIC69502, MIC94050 and MIC94051 device families available in various packages.Reason for Change:To improve manufacturability by qualifying KF site as a new BGBM (Backside grinding/metallization) chipbond site.
Description of Change:Converted Package Outline Drawings to current format in Section 5.0, Packaging Information.Reason for Change: To Improve Productivity.Date Document Changes Effective: 26 Feb 2025
Part Status:
The MIC49150 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The MIC49150 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49150 is available in an 8-pin power MSOP package and a 5-pin S-Pak. Its operating temperature range is –40°C to +125°C.
Key Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.