text.skipToContent text.skipToNavigation

Référence fabricant

MIC5235-3.3YM5-TR

MIC5235 Series 3.3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5235-3.3YM5-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Rated Power: 0.425W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 1%
Line Regulation (%): 0.04%
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5235-3.3YM5 TR is a 150 mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5235 ideal for USB and portable electronics applications, using 1-cell, 2-cell or 3-cell Li-Ion battery inputs.

A µCap LDO design, the MIC5235 is stable with either ceramic or tantalum output capacitor. It only requires a 2.2 µF capacitor for stability. Features of the MIC5235 includes enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Available in fixed and adjustable output voltage versions, the MIC5235 is offered in the IttyBitty™ SOT-23-5 package with a junction temperature range of –40°C to +125°C.

Features:

  • Wide input voltage range: 2.3 V to 24 V
  • Ultra low ground current: 18 µA
  • Low dropout voltage: 310 mV at 150 mA
  • High output accuracy: ±2.0% over temperature
  • µCap: stable with ceramic or tantalum capacitors
  • Excellent line and load regulation specifications
  • Zero shutdown current
  • Reverse battery protection
  • Reverse leakage protection
  • Thermal shutdown and current limit protection
  • IttyBitty™ SOT-23-5 package

Applications:

  • USB power supply
  • Cellular phones
  • Keep-alive supply in notebook and portable computers
  • Logic supply for high-voltage batteries
  • Automotive electronics
  • Battery powered systems 

To learn more about the MIC5235 products family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
9 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
447,00 $
USD
Quantité
Prix unitaire
3 000
$0.149
6 000
$0.147
9 000
$0.146
12 000
$0.145
15 000+
$0.143
Product Variant Information section