text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5252-2.8YML-TR

MIC5252 Series 6 V 150 mA SMT High PSRR Low Noise μCap CMOS LDO - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5252-2.8YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.8V
Output Current-Max: 150mA
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC5252-2.8YML TR is an efficient, precise CMOS voltage regulator optimized for ultra-low-noise applications. It offers 1% initial accuracy, extremely-low dropout voltage (135 mV at 150 mA) and low ground current (typically 90 µA).

The MIC5252 provides a very-low-noise output, ideal for RF applications where a clean voltage source is required. The MIC5252 has a high PSRR even at low supply voltages, critical for battery operated electronics. A noise bypass pin is also available for further reduction of output noise. The MIC5252 is available in the 6-pin 2mm 2mm MLF package and the IttyBitty® SOT235 package in a wide range of output voltages.

Features:

  • Input voltage range:2.7V to 6.0V
  • PSRR = 50dB @ VO + 0.3V
  • Ultra-low output noise:30µV(rms)
  • Stability with ceramic output capacitors
  • Ultra-low dropout:135mV @ 150mA
  • High output accuracy:
  • 1.0% initial accuracy
  • 2.0% over temperature
  • Low quiescent current:90µA
  • Tight load and line regulation
  • TTL-Logic-controlled enable input
  • "Zero" off-mode current
  • Thermal shutdown and current limit protection

Applications:

  • Cellular phones and pagers
  • Cellular accessories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • Consumer/personal electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,950.00
USD
Quantity
Unit Price
5,000+
$0.79
Product Variant Information section