text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5259-1.8YD5-TR

MIC5259 Series 1.8 V Fixed Output 300 mA SMT μCap CMOS LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5259-1.8YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 550mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section