text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5331-G4YMT-TR

MIC5331 Series 5.5 V 300 mA Micro-Power High Performance Dual ULDO - TMLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5331-G4YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V/1.2V
Dropout Voltage-Max: 240mV
Output Current-Max: 300mA
Rated Power: 1.11W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: Dual
Output Noise: 50µV
Load Regulation (%): 0.5%
Current - Limit: 800mA
Line Regulation (%): 0.6%
Package Style:  TMLF-8
Mounting Method: Surface Mount
Features & Applications
The MIC5331 is a tiny dual low quiescent current LDO ideal for applications that are power sensitive. The MIC5331 integrates two high performance, 300mA LDOs into a tiny 2mm x 2mm Thin MLF ® package, which occupies less PC board area than a single SOT-23 package.

The MIC5331 is designed to reject input noise and provide low output noise with fast transient response to any load change quickly even though it is a low quiescent current part. This combination of PSRR, low noise and transient response along with low power consumption makes for a very high performance, yet general purpose product.

The MIC5331 is a µCap design, operating with very small ceramic output capacitors, which reduces required board space and component cost; and it is available in fixed output voltages in the tiny 8-pin 2mm x 2mm Thin MLF ® leadless package

Features:

  • 2.3V to 5.5V input voltage range
  • 300mA output current per LDO
  • Very low quiescent current: 25 µA per LDO
  • High PSRR - >65dB on each LDO
  • Stable with 1 µF ceramic output capacitors
  • Tiny 8-pin 2mm x 2mm Thin MLF ® package
  • Ultra-low dropout voltage – 120mV @ 300mA
  • Low output voltage noise – 50 µVrms
  • Thermal shutdown protection
  • Current limit protection

Applications:

  • Camera phones
  • Mobile phones
  • PDAs
  • GPS receives
  • Portable devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,000.00
USD
Quantity
Unit Price
5,000+
$1.00
Product Variant Information section