text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5357-SGYMME

MIC5357 Series 5.5 V 500 mA High Performance Low Noise Dual ULDO - EPAD-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5357-SGYMME - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/1.8V
Dropout Voltage-Max: 300mV
Output Current-Max: 500mA
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,800
Factory Lead Time:
4 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$952.00
USD
Quantity
Unit Price
100
$0.71
300
$0.695
1,000
$0.68
2,000
$0.67
4,000+
$0.65
Product Variant Information section