Manufacturer Part #
MIC69502WR
5A LOW VIN LDO REGULATOR WITH 0.5VREF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SPAK-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC69502WR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 111554 ***Revision History: March 19, 2025: Issued initial notification.December 17, 2025: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on January 14, 2026. Added column "Change (Yes/No)" in the pre and post change table. Updated part list to add 2A827 and MIC69303RTYME-HP_ASSY and remove MIC69303RTSGC-E, MIC69303RTSGC-MQ, MIC69303RTSGC-SV and MIC69303RTYME HP catalog part numbers (CPN). Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 161-699102, MAQ3203, MIC21xx, MIC22xx, MIC25xx, MIC32xx, MIC422x, MIC44Fxx, MIC682xx, MIC68400, MIC68401, MIC691xx, MIC6930, MIC69502, MIC79110 and MIC920 device families of 2AK (BCD12) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status: In ProgressEstimated First Ship Date: 14 January 2026 (date code: 2603)
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected 161-699102, MAQ3203, MIC21xx, MIC22xx, MIC25xx, MIC32xx,MIC422x, MIC44Fxx, MIC682xx, MIC68400, MIC68401, MIC691xx, MIC6930, MIC69502, MIC79110 and MIC920 device families of 2AK (BCD12) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip MIC69502WR - Technical Attributes
| Input Voltage-Min: | 1.65V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.5V to 5.5V |
| Output Voltage Fixed: | 0.5V/5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 5A |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Dual |
| Load Regulation (%): | 0.2% |
| Current - Limit: | 10A |
| Line Regulation (%): | 0.5% |
| Package Style: | SPAK-7 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC69502 is a 5A, low dropout linear regulator that provides low voltage high current outputs with a minimum of external components. It offers high precision and ultra low dropout of 500mV under worst case conditions.
The MIC69502 operates from an input voltage of 1.65V to 5.5V. It is designed to drive digital circuits requiring low voltage at high currents (i.e. PLDs, DSP, microcontroller, etc.). The MIC69502 output is adjustable to a min of 0.5V.
Features:
- Input voltage range: V IN: 1.65V to 5.5V
- ±1.0% initial output tolerance
- Maximum dropout (V IN – V OUT) of 500mV over temperature
- Adjustable output voltage down to 0.5V
- Stable with 10µF ceramic output capacitor (5A)
- Excellent line and load regulation specifications
- Logic controlled shutdown
- Thermal shutdown and current limit protection
- 7-Pin S-Pak package
- –40°C to +125°C Temperature Junction
Applications:
- ASIC Core Voltage Regulator
- PLD/FPGA Core Power Supply
- Linear Point-of-Load Conversion
- High-Speed Post-Regulator
Available Packaging
Package Qty:
48 per Tube
Package Style:
SPAK-7
Mounting Method:
Surface Mount