text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP187AMTWADJTAG

1.2ALowIq,LowDropoutVoltageRegulator,LowNoisewithPowerGoodOutputADJ,Activedischa

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2511
Product Specification Section
onsemi NCP187AMTWADJTAG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 5.2V
Dropout Voltage-Max: 495mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 30µA
No. of Outputs: Single
Output Noise: 15µV
Load Regulation: 2µV
Current - Limit: 1.75A
Line Regulation: 40µV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
9,000+
$0.29