text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3335ADM150R2G

NCP3335 Series 500 mA 1.5 V Fixed Output LDO Positive Voltage Regulator -MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3335ADM150R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 1430mV
Output Current-Max: 500mA
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications

The NCP3335A is a high performance, Low Quiescent Current Low Dropout (LDO) Linear Voltage Regulator. With accuracy of ±0.9% over line and load and ultra low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 µF. The NCP3335A LDO Linear Voltage Regulator also comes equipped with sense and noise reduction pins to increase the overall utility of the device. The NCP3335A offers reverse bias protection.

Features:

  • High Accuracy Over Line and Load (±0.9% at 25 °C)
  • UltraLow Dropout Voltage at Full Load (260 mV typ.)
  • No Minimum Output Current Required for Stability
  • Low Noise (31 Vrms w/10 nF Cnr and 51 Vrms w/out Cnr)
  • Low Shutdown Current (0.07 µA)
  • Reverse Bias Protected
  • 2.6 V to 12 V Supply Range
  • Thermal Shutdown Protection
  • Current Limitation
  • Requires Only 1.0 µF Output capacitance for Stability
  • Stable with Any Type of Capacitor (including MLCC)
  • Available in 1.5V, 1.8V, 2.5 V, 2.8V, 2.85 V, 3.0 V, 3.3 V, 5.0 V and Adjustable Output Voltages
  • These are PbFree Devices

Applications:

  • Cellular Phones
  • Camcoders and Cameras
  • Networking Systems, DSL/Cable Modems
  • PCMCIA Card
  • Cable SetTop Box
  • MP3/CD Players
  • Displays and Monitors
  • DSP Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,380.00
USD
Quantity
Unit Price
4,000+
$0.595
Product Variant Information section