text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51400MNTXG

Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
onsemi NCP51400MNTXG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.375V
Input Voltage-Max: 5.5V
Output Current-Max: 3A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 0.7mA
No. of Outputs: Single
Current - Limit: 5.5A
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
130,218
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section