text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP5661DTADJRKG

NCP5661 Series 1 A 0.9 to 3.3 V Adjustable LDO Linear Regulator -TO-252-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP5661DTADJRKG - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 9V
Output Voltage Fixed: 0.9V/3.3V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Features & Applications

The NCP5661DTADJRKG is a high performance, low dropout linear regulator with an output current of 1 A, available in a DPAK-5 package.

It provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of these devices.

Features:

  • Ultra−Fast Transient Response (Settling Time: 1−3 µs)
  • Low Noise Without Bypass Capacitor (26 µVrms)
  • Low Ground Current Independent of Load (3.0 mA Maximum)
  • Fixed/Adjustable Output Voltage Versions
  • Enable Function
  • Error Flag (Fixed Output Version)
  • Current Limit Protection
  • Thermal Protection
  • 0.9 V Reference Voltage for Ultra−Low Output Operation
  • Power Supply Rejection Ratio > 65 dB
  • NCV Prefix for Automotive and Other Applications Requiring AECQ−100 Qualified Site and Change Controls
  • These are Pb−Free Devices

Applications:

  • Servers
  • ASIC Power Supplies
  • Post Regulation for Power Supplies
  • Constant Current Source
  • Networking Equipment
  • Gaming and STB Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,275.00
USD
Quantity
Unit Price
2,500+
$0.91
Product Variant Information section