text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP571MN12TBG

NCP571 Series 150 mA 1.2 V Fixed Output CMOS LDO Linear Voltage Regulator- DFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
onsemi NCP571MN12TBG - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
15,000+
$0.23
Product Variant Information section