text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8114ASN250T1G

NCV8114 Series 2.5 V 300 mA SMT Fixed CMOS Low Dropout Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8114ASN250T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Output Current-Max: 0.3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 28mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
21 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$780.30
USD
Quantity
Unit Price
3,000
$0.0881
6,000
$0.0867
12,000
$0.0853
15,000
$0.0848
45,000+
$0.082
Product Variant Information section