text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8606MN25T2G

NCV8606 Series 500 mA 2.5 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8606MN25T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 250mV
Output Current-Max: 500mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications
The NCV8606 provide in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V. These devices are designed for space constrained and portable battery powered applications and offer additional features such as high PSRR, low noise operation, short circuit and thermal protection. The devices are designed to be used with low cost ceramic capacitors and are packaged in the DFN6 3x3.3. NCV8605 is designed without enable pin, NCV8606 is designed with enable pin.

Features:

  • Output Voltage Options:Adjustable, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V
  • Adjustable Output by External Resistors from 5.0 V down to 1.25 V
  • Current Limit 675 mA
  • Low IGND (Independent of Load)
  • 1.5% Output Voltage Tolerance Over All Operating Conditions(Adjustable)
  • 2% Output Voltage Tolerance Over All Operating Conditions (Fixed)
  • NCV8605 Fixed is Direct Replacement LP8345
  • Typical Noise Voltage of 50 µVrms without a Bypass Capacitor
  • Enhanced ESD Ratings: 4 kV Human Body Mode (HBM)400 V Machine Model (MM)
  • NCV Prefix for Automotive and Other Applications Requiring Site and Change Controls
  • These are Pb−Free Devices

Typical Applications:

  • Hard Disk Drivers
  • Notebook Computers
  • Battery Power Electronics
  • Portable Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,190.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section