text.skipToContent text.skipToNavigation

Manufacturer Part #

ST730M30R

300 mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2313
Product Specification Section
STMicroelectronics ST730M30R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 28V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1200mV
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10µA
No. of Outputs: 1
Load Regulation: 70mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
15
$0.40
75
$0.385
300
$0.375
1,500+
$0.355