text.skipToContent text.skipToNavigation

Manufacturer Part #

T30LMPSR165CFCT180T2G

T30LMPSR165 Series 1.8 V Fixed Positive 300 mA LDO Regulator - WLCSP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi T30LMPSR165CFCT180T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 3.3V
Output Voltage Range: 1V to 3.2V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 70mV
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 300µA
No. of Outputs: 1
Output Noise: 16µV
Current - Limit: 570mA
Line Regulation: 0.02V
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$825.00
USD
Quantity
Unit Price
10,000
$0.0825
20,000
$0.0811
30,000
$0.0803
40,000+
$0.0793
Product Variant Information section