text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1265-2.5VETTR

TC1265 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1265-2.5VETTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 1400mV
Output Current-Max: 800mA
Rated Power: 1.75W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 260V
Load Regulation (%): 0.01%
Line Regulation (%): 0.35%
Package Style:  TO-263-6 (DDPAK5)
Mounting Method: Surface Mount
Features & Applications

The TC1265-2.5VETTR is a 2.5 V 800 mA Fixed Output CMOS Low Dropout Regulator With Shutdown, available in DDPAK-5 package.

Features:

  • Very Low Dropout Voltage
  • 800 mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Overcurrent and Overtemperature Protection
  • SHDN Input for Active Power Management
  • ERROR Output Can Be Used as a Low Battery
  • Detector (SOIC only)

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulators for SMPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$870.00
USD
Quantity
Unit Price
750
$1.16
1,500
$1.15
2,250
$1.14
3,750+
$1.13
Product Variant Information section