Manufacturer Part #
TLVH431BICT
TLVH431 Series Adj 1.24 to 18 V ±0.25 % Programmable Voltage Reference-SOT323-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323-6L Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TLVH431BICT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TLVH431BICT - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | ±0.25% |
| Reference Voltage: | 1.24V |
| Output Voltage: | 1.24V to 18V |
| Output Impedance: | 0.22Ω |
| Cathode Current: | 0.1mA to 60mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-323-6L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-6L
Mounting Method:
Surface Mount