Manufacturer Part #
MPM3515GQV-Z
MPM3515 Series 36 V 1.5 A Synchronous Step-Down Integrated Inductor - QFN-17
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QFN-17 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Monolithic Power Systems MPM3515GQV-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3515GQV-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 36V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 0.8V to 30V |
| Switching Frequency-Max: | 2.2MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 0.6A |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | QFN-17 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-17
Mounting Method:
Surface Mount