text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1009DR2G

LM385 Series 2.5 V 0.2 % 10 mA Surface Mount Voltage Reference - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV1009DR2G - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±0.2%
Forward (Drive) Current: 10mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCV1009DR2G is a precision trimmed 2.5 V ±5.0 mV shunt regulator diode with low dynamic impedance and wide operating current range, available in a SOIC-8 package.

Features:

  • 0.2% Initial Tolerance Max.
  • Guaranteed Temperature Stability
  • Maximum 0.6  Dynamic Impedance
  • Wide Operating Current Range
  • Directly Interchangeable with LT1009 and LM136 for Improved Performance
  • No Adjustments Needed for Minimum Temperature Coefficient
  • Meets Mil Std 883C ESD Requirements
  • Extended Operating Temperature Range for Use in Automotive Applications
  • NCV Prefix, for Automotive and Other Applications Requiring Site and Change Control
  • Pb-Free Packages are Available

View the List of available NCV1009 Series of Voltage Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000+
$0.545
Product Variant Information section