Manufacturer Part #
NCV78L05ABPRMG
Linear Voltage Regulators ANA POS VREG 5V 100m
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV78L05ABPRMG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV78L05ABPRMG - Technical Attributes
Attributes Table
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The NCV78L05ABPRMG is a part of NCV78L series positive voltage regulators. It has a storage temperature ranging from -65°C to +150°C and its available in TO-92-3 package.
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.
Features:
- Wide Range of Available, Fixed Output Voltages
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- Complementary Negative Regulators Offered
- Pb−Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.08
6,000
$0.078
10,000
$0.077
20,000
$0.0758
40,000+
$0.0738
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole