Référence fabricant
BU52002GUL-E2
Ultra Compact 6.5 mA 2.4 to 3.3 V Surface Mount Unipolar Detection Hall IC-CSP4
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :CSP-4 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
ROHM BU52002GUL-E2 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
ROHM BU52002GUL-E2 - Caractéristiques techniques
| Type: | Unipolar |
| Output Current: | 1mA |
| Supply Voltage: | 2.4V to 3.3V |
| Supply Current: | 6.5µA |
| Operating Temp Range: | -40°C to +85°C |
| Style d'emballage : | CSP-4 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The unipolar Detection Hall IC detects only either the N or S-pole. The output turns ON (active Low) upon detection. It is most suitablefor strictly monopole detection and when lower power consumption is desired.
The BU52003GUL has a CMOS output type, unipolar detection (north), and comes in a VCSP50L1 package (1.1x1.1x0.5mm). The supply voltage range is 2.40 V to 3.3 V. It has a -3.7mT sensitivity rating/operation point, a 0.8mT hysteresis, an average supply current of 6.5 uA, and is Lead-Free/RoHS compliant.
Features:
- unipolar detection(N-pole)
- Micropower operation (small current using intermittent operation method)
- Ultra-compact CSP4 package
- For 3.0 V Power supply voltage
- High ESD resistance 8kV (HBM)
View the complete family of unipolar Detection Hall IC
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
CSP-4
Méthode de montage :
Surface Mount