text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS22HHTR

LPS22HH Series 3.6 V 260-1260 hPa High-Performance MEMS Nano Pressure Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LPS22HHTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 1260hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 12µA
Resolution: 24b
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications
High-performance MEMS nano pressure sensor:260-1260 hPa absolute digital output barometer
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$16,000.00
USD
Quantity
Unit Price
8,000+
$2.00