text.skipToContent text.skipToNavigation

Manufacturer Part #

100026207

FPC AllKey Series 3.3 V SPI/UART Interface Flex Module Fingerprint Sensor

ECAD Model:
Mfr. Name: Fingerprint Cards
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Fingerprint Cards 100026207 - Technical Attributes
Attributes Table
Sensor Type: Fingerprint
Supply Voltage: 3V to 3.6V
Supply Current: 17mA
Frequency: 10MHz
Active Pixel: 100 x 96
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$1,025.40
USD
Quantity
Unit Price
1
$17.67
5
$17.43
20
$17.22
50
$17.09
125+
$16.83
Product Variant Information section