text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8795CLXCC

KS8795CLX Series 1.2 V 5 Port 10/100 Managed Ethernet Switch - LQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Microchip KSZ8795CLXCC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 5
Interface Type: GMII/RGMII/MII/RMII
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,018
USA:
2,018
20,738
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.75
USD
Quantity
Unit Price
5
$5.35
20
$5.28
30
$5.27
75
$5.22
125+
$5.17
Product Variant Information section