text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN91C96I-MU

LAN91C96I Series 3.3 V 50 mA Non PCI Single Chip Full Duplex Ethernet Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN91C96I-MU - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 50mA
Duplex: Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: AUI
No. of Transceivers: 1
No of Terminals: 100
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,564.20
USD
Quantity
Unit Price
90+
$17.38
Product Variant Information section