text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9215-MT

LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9215-MT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: Host Bus
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,038.60
USD
Quantity
Unit Price
90+
$11.54
Product Variant Information section