text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9311-NZW

LAN9311 Series 3.3 V SMT 10/100 2-Port Managed Ethernet Switch - TQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9311-NZW - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 2
Interface Type: Host Bus
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1080
Multiple Of:
90
Total
$11,934.00
USD
Quantity
Unit Price
90+
$11.05
Product Variant Information section