Manufacturer Part #
DF1508S-T
DF1508S Series 1.5 A 800 V SMT Glass Passivated Bridge Rectifier DFS-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFS-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DF1508S-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DF1508S-T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 1.1V |
| Package Style: | DFS-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,500
$0.165
3,000
$0.163
4,500
$0.162
6,000
$0.161
7,500+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFS-4
Mounting Method:
Surface Mount