text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ2510-BP

GBJ2510 Series 1000 V 25 A Through Hole Glass Passivated Bridge Rectifier -GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Micro Commercial Components GBJ2510-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 350A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ2510-BP is a 1000 V 25 A Through Hole Glass Passivated Bridge Rectifier available in GBJ-4 Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • Ideal for printed circuit board
  • Low forward voltage drop, high current capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Mounting Torgue: 5.0 in-lbs Maximum
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
Pricing Section
Global Stock:
10
USA:
10
70,435
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
15
Total
$7.80
USD
Quantity
Unit Price
30
$0.78
75
$0.765
300
$0.745
750
$0.73
1,875+
$0.705
Product Variant Information section