text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2510-E4/51

GBPC25 Series 25 A 1000 V Quick Connect Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBPC2510-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 500A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.00
USD
Quantity
Unit Price
100
$1.70
200
$1.69
300
$1.68
500
$1.67
1,000+
$1.64
Product Variant Information section